Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 457.210 |
Product Information
Product Overview
EV_IIM-42652 is an evaluation board that hosts the IIM-42652 TDK-InvenSense motion sensor which is in a small 2.5 x 3mm 14-pin LGA package. The EV_IIM-42652 evaluation board is populated with components only on its top side to achieve ease of jumper setting access. The IIM-42652 is a 6-axis SmartIndustrial™ MotionTracking device that supports an extended operating temperature range. The IIM-42652 combines a 3-axis gyroscope, and a 3-axis accelerometer. It also features a 2KB FIFO that can lower the traffic on the serial bus interface and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode. The EV_IIM-42652 may be connected to a TDK-InvenSense DK board (development kit MCU host board) to use the TDK-InvenSense MotionLink software.
- Digital signal IO (VDDIO) and chip operation voltage (VDD) can be selected between 1.8V and 3V
Technical Specifications
6-Axis Motion Sensor
No SVHC (15-Jun-2015)
Evaluation Board IIM-42652
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate