Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 74.470 |
| 5+ | kr 72.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.42.0112
Order Code4470194
Technical Datasheet
Antenna Type4G / 5G / LTE / GSM / DCS / PCS / UMTS
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingR/A SMA Connector
Gain3.62dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
4G / 5G / LTE / GSM / DCS / PCS / UMTS
Frequency Max
2.69GHz
Gain
3.62dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
2.3GHz
Antenna Mounting
R/A SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01