Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 346.910 |
5+ | kr 339.990 |
10+ | kr 333.000 |
50+ | kr 326.080 |
Product Information
Product Overview
AHPD5354A is an evaluation board for HP5354.A with TFM.100B. The optimum active electronics design for passive GNSS L1/L5 antenna integrated TFM module and hybrid coupler. The single-package solution combines impedance matching, filter efficiency and low noise design for easy, drop-in use with any antenna or GNSS receiver. Integrated pre-filters deliver exceptional out-of-band rejection across multiple band configurations and neighbouring interference to properly set noise figure. Cascaded LNAs, pre-filters and optimized impedance matching deliver sufficient gain to the GNSS receiver without signal-to-noise overload. Small footprint and low-profile design save valuable real estate without the need for external components and routing. The 2+ years of development by antenna and RF design experts, delivering the highest levels of integration, manufacturability and robustness in a single package.
- Ease-of-integration
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor
- Accelerated development cycles
- Bands covered: BeiDou (B1/B2a)), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a)
Technical Specifications
Taoglas
Wireless Communication
-
-
-
HP5354.A
GNSS L1/L5 Patch Antenna
-
Evaluation Board HP5354.A with TFM.100B and HC125A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate