Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 141.680 |
5+ | kr 99.830 |
10+ | kr 97.660 |
20+ | kr 95.500 |
50+ | kr 91.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 141.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP5-7-3C
Order Code2786110
Product RangeWP
Also Known AsCHD91E8DG
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric52mm
External Depth - Metric65mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.05"
External Depth - Imperial2.56"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
27mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
1.06"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
52mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
WP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0395