Print Page
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 230.380 |
5+ | kr 198.870 |
10+ | kr 190.230 |
20+ | kr 182.330 |
50+ | kr 178.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 230.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH125-20-N-BR
Order Code2786099
Product RangeWH
Also Known AsCHH904NBR
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric79mm
External Depth - Metric126mm
IP RatingIP67
Body ColourBlack, Red
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.11"
External Depth - Imperial4.96"
Product RangeWH
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
126mm
Body Colour
Black, Red
External Height - Imperial
0.79"
External Depth - Imperial
4.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
WH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101