Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoPS-85B
Order Code2444561
Also Known AsCHH81E2BK
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 46.100 |
| 5+ | kr 32.790 |
| 10+ | kr 31.150 |
| 20+ | kr 28.330 |
| 50+ | kr 27.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 46.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-85B
Order Code2444561
Also Known AsCHH81E2BK
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric48mm
External Depth - Metric85mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.89"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS-85B is a size-2 black Small Hand-held Enclosure made of ABS suitable for wireless remote control and RFID products.
- Small tactile Hand-held fob box
- Snap-in case without screws (ergonomic)
- Comfortable shape
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, RF Communications, Signal Processing
Contents
Enclosure, Lid and Base.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
15mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
0.59"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
48mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.89"
Product Range
-
Technical Docs (1)
Alternatives for PS-85B
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02