Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 468.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 468.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA2-10-14SSP
Order Code2444787
Product RangeMXA
Also Known AsCDM8518SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric16mm
External Width - Metric100mm
External Depth - Metric144mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial3.94"
External Depth - Imperial5.67"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The MXA2-10-14SSP is a size-18 round Mobile Case made of aluminium with screw on end panels. The extrusion is split through the centre for two part extrusion for ease of access and two part extrusion gives a flush finish.
- PCB can slide into the enclosure
Applications
Industrial
Contents
Case, 4x Self tapping screws (coloured end panels available), Base and End Panels.
Technical Specifications
Enclosure Type
Small
External Height - Metric
16mm
External Depth - Metric
144mm
Body Colour
Silver
External Height - Imperial
0.63"
External Depth - Imperial
5.67"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
MXA
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13