Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 284.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 284.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA1-5-5SSP
Order Code2444775
Product RangeMXA
Also Known AsCDM8501SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric13mm
External Width - Metric48mm
External Depth - Metric49mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial0.51"
External Width - Imperial1.89"
External Depth - Imperial1.93"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
13mm
External Depth - Metric
49mm
Body Colour
Silver
External Height - Imperial
0.51"
External Depth - Imperial
1.93"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
48mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.89"
Product Range
MXA
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205