Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 303.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 303.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA1-5-11BBP
Order Code2444776
Product RangeMXA
Also Known AsCDM8503BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric13mm
External Width - Metric48mm
External Depth - Metric109mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.51"
External Width - Imperial1.89"
External Depth - Imperial4.29"
Product RangeMXA
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
13mm
External Depth - Metric
109mm
Body Colour
Black
External Height - Imperial
0.51"
External Depth - Imperial
4.29"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
48mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.89"
Product Range
MXA
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055