Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 180.590 |
5+ | kr 155.910 |
10+ | kr 149.180 |
20+ | kr 142.900 |
50+ | kr 140.060 |
Product Information
Product Overview
CUE7420WH is a 74 series outdoor rainproof network box. It is a cost competitive rainproof outdoor network enclosure. No rain entry by the seamless construction without gasket. Enclosure is rated to IP44, but it protects components in its internal upper compartment from rain (when installed vertically). Made of ASA material which is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication devices. Bracket integrated in the rear of the box, with the integral slots designed for pole mounting via belts or clamps, while the hanging keyholes enable enclosure to be secured onto wall hooks or brackets. PCB or components easily mounted to tray part, which simply hooks and is secured by one screw to the enclosure, which comes with knock-out holes for wiring. Potential uses for the enclosure is outdoor, rainproof, UV-protected, pole mount, access point, IoT gateway enclosure and LoRaWAN enclosure.
- IP44 protection class
- Operating temperature range from -30°C to +60°C
- Recommended torque is 0.3Nm
- UV-resistant ASA UL94HB material
- External dimension is 170mm x 100mm x 45mm (L x W x H)
- Internal dimension is 108mm x 79mm x 27.5mm (L x W x H)
- Φ5.6 + Φ7.2 knockout holes
- Standard unit includes off-white / gloss hood, tray and cover, 3 stainless steel screws
- PCB mounting tray is secured with a single screw to the main hood with a clip on access cover
Technical Specifications
Network Box
170mm
45mm
Off White
6.7"
1.77"
No SVHC (21-Jan-2025)
ASA
100mm
IP44
-
3.94"
74 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate