Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T101MNV
Order Code3912006
Product RangeNS Series
Technical Datasheet
1,993 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T101MNV
Order Code3912006
Product RangeNS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)2.64A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.64A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
110mohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004191