Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC201208T420RG
Order Code4666699
Product RangeLSMC Series
Also Known AsFBMJ2125HS420-T
Technical Datasheet
2,190 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.574 |
100+ | kr 0.369 |
500+ | kr 0.305 |
1000+ | kr 0.206 |
2000+ | kr 0.199 |
4000+ | kr 0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC201208T420RG
Order Code4666699
Product RangeLSMC Series
Also Known AsFBMJ2125HS420-T
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance42ohm
DC Current Rating4A
Product RangeLSMC Series
DC Resistance Max0.008ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.008ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
42ohm
Product Range
LSMC Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability