Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND2020MKT4R7MM
Order Code4147608
Product RangeMCOIL LSDN Series
Also Known AsMDMK2020T4R7MM
Technical Datasheet
4,651 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.060 |
10+ | kr 1.700 |
20+ | kr 1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND2020MKT4R7MM
Order Code4147608
Product RangeMCOIL LSDN Series
Also Known AsMDMK2020T4R7MM
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeMCOIL LSDN Series
Inductor Case / Package-
DC Resistance Max0.242ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MCOIL LSDN Series
DC Resistance Max
0.242ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability