Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2012HKTR47MD
Order Code4132849
Product RangeMCOIL LSCN Series
Also Known AsMCHK2012TR47MKG
Technical Datasheet
1,049 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.830 |
10+ | kr 1.440 |
20+ | kr 1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCNE2012HKTR47MD
Order Code4132849
Product RangeMCOIL LSCN Series
Also Known AsMCHK2012TR47MKG
Technical Datasheet
Inductance470nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeMCOIL LSCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
0.032ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.8A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability