Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NTV
Order Code3778252
Product RangeFB Series
Technical Datasheet
1,515 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2.080 |
| 10+ | kr 1.500 |
| 25+ | kr 1.310 |
| 50+ | kr 1.180 |
| 100+ | kr 1.040 |
| 250+ | kr 0.903 |
| 500+ | kr 0.798 |
| 1000+ | kr 0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NTV
Order Code3778252
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance120ohm
DC Current Rating4.5A
Product RangeFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
4.5A
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability