Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0540W RHG
Order Code1863143
Product RangeB0540
Technical Datasheet
6,119 In Stock
12,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 1.890 |
| 50+ | kr 1.260 |
| 100+ | kr 0.960 |
| 500+ | kr 0.870 |
| 1500+ | kr 0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 9.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0540W RHG
Order Code1863143
Product RangeB0540
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB0540
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B0540W is a low VF SMD Schottky Barrier Diode with lead-free matte tin-plated terminals and indicated by cathode band polarity. Low power loss and high current capability. Solderable terminals as per MIL-STD-202, method 208 standard.
- Moisture sensitivity level 1
- 410mW Power dissipation
- 244°C/W Thermal resistance (junction to ambient)
- 170pF Junction capacitance
- 260°C/10s High temperature soldering guaranteed
- Halogen-free
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
510mV
Operating Temperature Max
125°C
Product Range
B0540
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability