Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27435
Order Code3375336
Also Known AsGTIN UPC EAN: 5410288274355
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27435
Order Code3375336
Also Known AsGTIN UPC EAN: 5410288274355
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourDaylight White
CCT6500K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux345lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length54mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for up to 50W incandescent lamps
- Up to 90% energy saving compared to incandescent lamps
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Average lifetime of 15,000 hours
- Non-dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
6500K
Beam Angle
36°
Luminous Flux
345lm
Supply Voltage
240V
External Length
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042