Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27433
Order Code3375334
Also Known AsGTIN UPC EAN: 5410288274331
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27433
Order Code3375334
Also Known AsGTIN UPC EAN: 5410288274331
Technical Datasheet
CCT3000K
Equivalent Wattage50W
Luminous Flux345lm
Power Rating5W
Supply Voltage240V
External Length54mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for up to 50W incandescent lamps
- Up to 90% energy saving compared to incandescent lamps
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Average lifetime of 15,000 hours
- Non-dimmable
Technical Specifications
CCT
3000K
Luminous Flux
345lm
Supply Voltage
240V
External Diameter
50mm
Equivalent Wattage
50W
Power Rating
5W
External Length
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044