Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27427
Order Code3375332
Also Known AsGTIN UPC EAN: 5410288274270
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27427
Order Code3375332
Also Known AsGTIN UPC EAN: 5410288274270
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage36W
Luminous Flux240lm
Power Rating3.6W
Supply Voltage240V
Energy RatingA+
External Length54mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for up to 36W incandescent lamps
- Up to 90% energy saving compared to incandescent lamps
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Average lifetime of 15,000 hours
- Non-dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
36W
Power Rating
3.6W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
3000K
Beam Angle
36°
Luminous Flux
240lm
Supply Voltage
240V
External Length
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045