Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No26885
Order Code3377356
Product RangeToLEDo Coloured Ball
Also Known AsGTIN UPC EAN: 5410288268859
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No26885
Order Code3377356
Product RangeToLEDo Coloured Ball
Also Known AsGTIN UPC EAN: 5410288268859
Technical Datasheet
Power Rating500mW
Supply Voltage240V
External Length70mm
External Diameter45mm
Product RangeToLEDo Coloured Ball
SVHCTo Be Advised
Product Overview
- For decorative illumination
- Excellent uniform light
- Non-dimmable
- Long life of 25,000 hours
- IP rating: IP44
Technical Specifications
Power Rating
500mW
External Length
70mm
Product Range
ToLEDo Coloured Ball
Supply Voltage
240V
External Diameter
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036