Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT4920AD
Order Code3377225
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max20W
Output Voltage - Output 113.8VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC195V AC to 256V AC
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
- Metal box with hinged lid & lock with room to house suitable battery below PSU
 - European input Voltage (200-240VAC)
 - Class I Switch Mode Power Supply - must be earthed
 - Green LED mains presence indicator
 - Small footprint & integrated rear mounting holes for easy installation
 - Built-in charging & battery protection circuit
 - Suitable for CCTV & Security applications
 - CE & RoHS compliant
 - Overload, short circuit, accidental inversion of battery clips protection
 - 3 Year warranty
 
Notes
Note: Battery not supplied
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
13.8VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
195V AC to 256V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.238