Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoPD-60-5
Order Code3375263
Product RangePD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoPD-60-5
Order Code3375263
Product RangePD Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max60W
Output Voltage - Output 15VDC
Output Current - Output 110A
Product RangePD Series
SVHCTo Be Advised
Product Overview
A single output, internal enclosed switch mode power supply.
- Universal AC input/ Full range
- No load power consumption<lt/>0.5W
- High Efficiency, and High reliability
- Output protections: OLP/OVP/SCP
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Product Range
PD Series
Output Power Max
60W
Output Current - Output 1
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42