Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.150 |
5+ | kr 72.660 |
Product Information
Product Overview
Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo. Board interfaces with the STM32 MCU via the SPI peripheral. Moreover, it is equipped with a set of diagnostic and activity LEDs to facilitate application debugging. It can accept other STM32 plug-on expansion boards to further extend the STM32 Nucleo board functionality. It allows the rapid evaluation of the ICs on board performing a basic set of PLC operations in conjunction with the X-CUBE-PLC1 software package.
- Enables a PLC (Programmable Logic Controller) function subset on STM32 Nucleo
- 8x input with CLT01-38SQ7 high-speed protected digital termination array
- 8x output with VNI8200XP high-side solid state relay
- Fault, thermal, power status LEDs
- IO (input/output) activity LEDs 24V power supply
- Free comprehensive development firmware library and example compatible with STM32Cube firmware
- Compatible with STM32 Nucleo boards
- Compatible with Arduino UNO R3 connector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Industrial Input/Output Expansion Boards VNI8200XP & CLT01-38SQ7
No SVHC (21-Jan-2025)
-
VNI8200XP, CLT01-38SQ7
STM32 Nucleo boards
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate