5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.060 |
Product Information
Product Overview
X-NUCLEO-IHM09M2 is a motor control connector expansion board for STM32 Nucleo. It provides an easy way to evaluate motor control solutions for three-phase motors by adapting the STM32 Nucleo development board with an external ST motor control power board, thanks to the ST morpho and motor control connector. The 34-pin motor control connector is compatible with most ST motor control power boards, which require an external digital section (MCU) to drive a three-phase motor. The DAC connector supports the user code development and testing with easy access to the MCU peripherals. A LED is available for fault condition signalling or status indication.
- ST motor control connector (34 pins) compatible with most ST motor control power boards
- STM32 Nucleo support, thanks to ST morpho connectors
- Compatible with the six-step and FOC motor control firmware library by ST
- Debug connector for DAC, GPIOs, and similar ones
- Fully populated board with test points
- LED for fault signalling or status indication
- Available potentiometer
Technical Specifications
-
-
-
Motor Control Connector Expansion Board
No SVHC (21-Jan-2025)
-
-
STM32 Nucleo Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate