Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.870 |
| 10+ | kr 5.550 |
| 50+ | kr 4.900 |
| 100+ | kr 4.460 |
| 250+ | kr 4.190 |
| 500+ | kr 4.050 |
| 1000+ | kr 3.840 |
| 2500+ | kr 3.510 |
Product Information
Product Overview
The VIPER27HDTR is an offline High Voltage Converter with an 800V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations. Advance frequency jittering reduces EMI filter. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level specified for the system. The high voltage start-up circuit is embedded in the device.
- PWM operation with frequency jittering for low EMI
- Limiting current with adjustable set point
- Adjustable and accurate overvoltage protection
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- 115kHz Operating frequency
Applications
Consumer Electronics, Power Management
Technical Specifications
85VAC
NSOIC
20W
Isolated
700mA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
16Pins
Flyback
800V
115kHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate