Print Page
Image is for illustrative purposes only. Please refer to product description.
3,765 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.130 |
| 10+ | kr 8.930 |
| 50+ | kr 8.110 |
| 100+ | kr 7.190 |
| 250+ | kr 6.750 |
| 500+ | kr 6.490 |
| 1000+ | kr 6.280 |
| 2500+ | kr 6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER267KDTR
Order Code3132399
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max230VAC
IC Case / PackageNSOIC
No. of Pins16Pins
Power Rating Max12W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating1.05kV
Power Switch Current Rating700mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The device is an offline converter with a 1050V avalanche rugged power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start-up and safe auto-restart after any fault condition. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the device‘s very low consumption both help to meet the standard set by energy saving regulations.
- 1050 V avalanche rugged power section
- Current mode PWM controller
- Embedded high voltage startup and sense FET
- Drain current limitation (OCP)
- Standby power <lt/> 30 mW at 230 VAC
- Jittered switching frequency (60 kHz ± 4 kHz) for low EMI
- Embedded error amplifier for non-isolated SMPS
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications
Power Supplies, Energy
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
NSOIC
Power Rating Max
12W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
700mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
230VAC
No. of Pins
16Pins
Topology
Flyback
Power Switch Voltage Rating
1.05kV
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability