Print Page
Image is for illustrative purposes only. Please refer to product description.
5,105 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.040 |
10+ | kr 7.400 |
50+ | kr 6.700 |
100+ | kr 5.470 |
250+ | kr 5.130 |
500+ | kr 4.940 |
1000+ | kr 4.290 |
2500+ | kr 4.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV321RAILT
Order Code2806812
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.5V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.5V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
40nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
1.4MHz
Slew Rate
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability