Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11.680 |
| 10+ | kr 7.450 |
| 25+ | kr 7.440 |
| 50+ | kr 7.430 |
| 100+ | kr 7.420 |
| 250+ | kr 7.410 |
| 500+ | kr 7.400 |
| 1000+ | kr 7.250 |
Product Information
Product Overview
TSB612IST is a low power, rail-to-rail output, 36V operational amplifier in 8 pin MiniSO package. TSB612 operational amplifier offers an extended supply voltage operating range and rail-to-rail output. They also offer an excellent speed/ power consumption ratio with 560KHz gain bandwidth product while consuming less than 125μA per amplifier at 36V supply voltage. TSB612 operate over a wide temperature range from -40 °C to 125°C making this device ideal for industrial, power supplies and automotive applications.
- Low offset voltage of 1mV max
- Wide supply voltage: 2.7 to 36V
- Gain bandwidth product of 560KHz typ
- Unity gain stable
- Input common mode voltage includes ground
- High tolerance to ESD: 4KV HBM
Technical Specifications
2Channels
0.2V/µs
MiniSOIC
General Purpose
1mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
560kHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
5nA
-40°C
-
MSL 1 - Unlimited
MiniSOIC
560kHz
0.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate