Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.720 |
10+ | kr 14.800 |
100+ | kr 11.750 |
500+ | kr 10.190 |
1000+ | kr 9.000 |
2500+ | kr 8.850 |
5000+ | kr 8.700 |
Product Information
Product Overview
The TS921ID is a high output current single Operational Amplifier with rail-to-rail input and output. The rail-to-rail single BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. Its high output current allows low load impedances to be driven. The TS921 device exhibits very low noise, low distortion and low offset. It has a high output current capability which makes this device an excellent choice for high quality, low voltage or battery operated audio systems. The device is stable for capacitive loads up to 500pF.
- Latch-up immunity
- 9nV/√Hz Low noise
- 80mA (able to drive 32Ω loads) High output current
- 1.5kV ESD Internal protection
- ±1V Differential input voltage
- 2μV/°C Input offset voltage drift
Applications
Audio, Multimedia, Motor Drive & Control, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
1Channels
1.3V/µs
SOIC
High Current
3mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
4MHz
2.7V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
-
SOIC
4MHz
1.3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate