Print Page
Image is for illustrative purposes only. Please refer to product description.
5,268 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 10.790 |
| 10+ | kr 7.890 |
| 50+ | kr 7.210 |
| 100+ | kr 5.860 |
| 250+ | kr 5.690 |
| 500+ | kr 5.550 |
| 1000+ | kr 5.220 |
| 2500+ | kr 5.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS331IQT
Order Code4036051
Technical Datasheet
Comparator TypeMicropower, Low Voltage
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1.6V to 5V
IC Case / PackageDFN
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleDFN
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
TS331IQT is a micropower low-voltage, rail-to-rail comparator. It is ideal for mobile phones, notebooks and PDAs, battery-supplied electronics, general purpose portable devices and general-purpose low voltage applications.
- Supply voltage is 1.6V to 5V
- Low current consumption is 20µA
- Low output saturation voltage
- Low propagation delay is 210ns
- Open-drain output
- ESD tolerance is 2kV HBM
- Operating temperature range from -40°C to +125°C
- Case style is DFN6 1.2x1.3
Technical Specifications
Comparator Type
Micropower, Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
DFN
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability