Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.690 |
| 10+ | kr 10.190 |
| 25+ | kr 9.300 |
| 50+ | kr 9.230 |
| 100+ | kr 9.150 |
| 250+ | kr 9.080 |
| 500+ | kr 9.000 |
| 1000+ | kr 8.930 |
Product Information
Product Overview
TS3022IYST is a rail-to-rail 1.8V high-speed dual comparator in a 8 pin MiniSO package. The TS3022 dual comparator features a high speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5V, this comparator can operate over a wide temperature range -40°C to 125°C. The TS3022 comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. Typical applications include telecom, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems and automotive.
- Propagation delay of 38ns
- Low current consumption: 73µA
- Push-pull outputs
- ESD tolerance: 5 kV HBM, 300 V MM
- Latch-up immunity of 200mA
- Automotive qualification
Technical Specifications
High Speed
-
MiniSOIC
Push Pull
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
MiniSOIC
2 Comparators
2Channels
2V to 5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Push Pull
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate