Print Page
Image is for illustrative purposes only. Please refer to product description.
2,378 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 14.680 |
| 10+ | kr 10.880 |
| 25+ | kr 10.730 |
| 50+ | kr 10.580 |
| 100+ | kr 10.430 |
| 250+ | kr 10.280 |
| 500+ | kr 10.130 |
| 1000+ | kr 9.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3011IYQ3T
Order Code4036048
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range2.2V to 5V
IC Case / PackageDFN
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleDFN
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time-
Product Overview
TS3011IYQ3T is a rail-to-rail high-speed comparator. This comparator has micropower consumption providing an excellent ratio for power consumption current versus response time. This comparator is ideal for applications such as telecoms, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems etc.
- Propagation delay is 8ns
- Automotive qualification
- Supply voltage is 2.2V to 5V
- Push-pull outputs
- Low current consumption is 470μA at (5V)
- Operating temperature range is -40°C to 125°C
- ESD tolerance is 2kV HBM
- Case style is DFN8 2x2, wet table flanks
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
IC Case / Package
DFN
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.2V to 5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability