Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1215-600G-TR
Order Code2629724RL
Product RangeTN1215
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | kr 3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
kr 3,515.00 (ex VAT)
A kr 35.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1215-600G-TR
Order Code2629724RL
Product RangeTN1215
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current145A
Holding Current Max30mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeTN1215
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
8A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
145A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Product Range
TN1215
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability