Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R06S
Order Code2341603
Product RangeSTTH2
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 3.490 |
| 10+ | kr 2.320 |
| 100+ | kr 1.840 |
| 500+ | kr 1.390 |
| 1000+ | kr 1.250 |
| 5000+ | kr 0.781 |
Price for:Each
Minimum: 5
Multiple: 5
kr 17.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R06S
Order Code2341603
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STTH2R06S is a high efficiency ultrafast diode in a 2 pin SMC package. The STTH2R06 uses ST Turbo 2 600V planar Pt doping technology. It is specially suited for switching mode base drive and transistor circuits. This device is intended for use in high frequency inverters, free wheeling and polarity protection.
- Repetitive peak reverse voltage is 600V
- Average forward current is 2A
- Forward voltage drop of 1.0V max at 2A
- Reverse recovery time trr (max) of 35ns
- Maximum operating junction temperature of 175°C
- Maximum reverse leakage current of 85µA
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AB (SMC)
Product Range
STTH2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability