Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.000 |
10+ | kr 11.890 |
50+ | kr 10.770 |
100+ | kr 9.650 |
250+ | kr 9.200 |
500+ | kr 8.820 |
1000+ | kr 8.530 |
2500+ | kr 8.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN233
Order Code2848005
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.3A
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins16Pins
Supply Voltage Min1.8V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Product Overview
The STSPIN233 device integrates a triple halfbridge low RDS(ON) power stage. The device is designed to operate in batterypowered scenarios and can be forced in a zero consumption state, allowing a significant increase in battery life.
- Operating voltage from 1.8V to 10V
- Maximum output current 1.3Arms
- RDS(ON) HS + LS = 0.4Ω typ.
Applications
Medical, Consumer Electronics
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
10V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VFQFPN
Motor Type
Three Phase Brushless DC
Output Current
1.3A
IC Case / Package
VFQFPN
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability