Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.210 |
| 10+ | kr 48.240 |
| 25+ | kr 44.200 |
| 50+ | kr 40.680 |
| 100+ | kr 39.250 |
| 250+ | kr 37.830 |
Product Information
Product Overview
The STM32F303VET6 is a 32-bit ARM® Cortex® -M4 Microcontroller Unit offers digital signal processing (DSP) and floating point unit (FPU). The microcontroller unit offers four fast 12-bit ADCs, seven comparators, four operational amplifiers and two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers and one general-purpose 32-bit timer. It also features standard and advanced communication interfaces up to three I²Cs, up to four SPIs, three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I²S peripherals can be clocked via an external PLL. It incorporates high-speed embedded memories (512kB of flash memory, 80kB of SRAM), a flexible memory controller for static memories and an extensive range of enhanced I/Os and peripherals connected to an AHB and two APB buses.
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Audio
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USART, USB
39Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
100Pins
44I/O's
64KB
12Bit
6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F303VET6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate