Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 21.280 |
| 10+ | kr 16.000 |
| 25+ | kr 14.660 |
| 50+ | kr 13.470 |
| 100+ | kr 12.130 |
| 250+ | kr 11.160 |
| 500+ | kr 10.790 |
| 1000+ | kr 10.710 |
Product Information
Product Overview
The STM32F051K6U6 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 32kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (one I²C, one SPI, one I²S, one HDMI CEC and two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.
- CRC calculation unit
- Power-on/Power-down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low-power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- 5-channel DMA Controller
- Two fast low-power analog comparators with programmable input and output
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Independent and system watchdog timers
- SysTick Timer
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- HDMI CEC interface, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit Unique ID
Applications
Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
QFN
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
27I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate