Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,917.000 |
Product Information
Product Overview
The STM32100E-EVAL evaluation board is designed as a complete development platform for the STMicroelectronics ARM®Cortex-M3 core-based STM32F100 microcontroller. A full range of hardware features helps the user to evaluate all peripherals and develop own applications. Extension headers facilitate the connection of a daughterboard or wrapping board for a specific application.
- HDMI with CEC connection
- RTC with backup battery
- Speaker
- 4 LEDs
- Reset, wakeup, tamper and user buttons
- Joystick with 4-direction control and selector
- 3.2" TFT colour LCD with touch screen
- JTAG and SWD debug support
- Inductor motor control connector
- IR receiver
- IrDA transceiver
- 1-channel RS-485 communication interface sharing the USART1 connector
- 2-channel RS-232 communication interface with RTS/CTS handshake support on one channel
- I2C/SMBus compatible serial interface temperature sensor
- Embedded ST-LINK/V2 debugger and programmer
- 64 Kbits of EEPROM
- 2 Mbytes of SRAM
- 16 Mbytes of serial Flash memory
- 1 Gbyte (or more) MicroSD card
- Boot from user Flash, system memory or SRAM
- Three 5V power supply options
Applications
Embedded Design & Development, Communications & Networking, Audio, Imaging, Video & Vision
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
Eval Board STM32F100
No SVHC (25-Jun-2025)
32bit
ARM
STM32F100
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate