Print Page
Image is for illustrative purposes only. Please refer to product description.
744 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.410 |
| 10+ | kr 8.540 |
| 100+ | kr 5.750 |
| 500+ | kr 5.470 |
| 1000+ | kr 5.180 |
| 5000+ | kr 4.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP10M65DF2
Order Code2490223
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.55V
Power Dissipation115W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
115W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability