Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60AT
Order Code2807348
Product RangeSLLIMM Nano Series
Technical Datasheet
468 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 56.690 |
5+ | kr 48.310 |
10+ | kr 39.940 |
50+ | kr 36.270 |
100+ | kr 32.610 |
250+ | kr 32.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 56.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60AT
Order Code2807348
Product RangeSLLIMM Nano Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1kV
IPM Case StyleNDIP
IPM SeriesSLLIMM
Product RangeSLLIMM Nano Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
NDIP
Product Range
SLLIMM Nano Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1kV
IPM Series
SLLIMM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006607