Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DLFB
Order Code3366978
Product Range650V HB
Technical Datasheet
746 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.760 |
| 10+ | kr 20.380 |
| 100+ | kr 20.090 |
| 500+ | kr 19.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 20.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB30H60DLFB
Order Code3366978
Product Range650V HB
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range650V HB
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
260W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
650V HB
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability