Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 209.480 |
Product Information
Product Overview
STEVAL-MKI233KA is an evaluation kit consists of STEVAL-MKI233A main sensing board, with a square PCB, which mounts ISM330ISNTR 3-axis accelerometer and 3-axis gyroscope with embedded ISPU, STEVAL-MKIGIBV5 adapter board, and a flat cable. The main board is connected to the adapter board through the flat cable to make it compatible with the STEVAL-MKI109V3. The sensing board can be directly attached to the system to be measured through the provided adhesive. The ISM330ISNTR is soldered exactly in the centre of the board. STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit provides the complete ISM330ISNTR pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable Unico-GUI, or software routines for customized applications.
- SM330ISNTR evaluation kit with embedded ISPU for usage with NanoEdge.AI Studio
- Complete ISM330ISNTR pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Contents
STEVAL-MKI233A main sensing board, STEVAL-MKIGIBV5 adapter board, Flat cable.
Technical Specifications
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
Sensing Board STEVAL-MKI233A w/PCB, Adapter Board STEVAL-MKIGIBV5, Flat Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate