Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 208.500 |
Product Information
Product Overview
STEVAL-MKI226KA evaluation kit is based on the AIS25BA 3-axis digital accelerometer. The kit is connected to a generic adapter board (STEVAL-MKIGI03B) through a flat cable, to make it compatible with the STEVAL-MKI109V3. The sensing board can be directly attached to the system to be measured through the provided adhesive. The AIS25BA is soldered exactly in the centre of the board. The STEVAL-MKIGI03B can be plugged into a standard DIL 24 socket. The kit provides the complete AIS25BA pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboard supports this adapter. The motherboard includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It is possible to use the downloadable Unico-GUI or dedicated software routines for customized applications. The adapter board can be also plugged into the X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3, and X-NUCLEO-IKS02A1 expansion boards.
- 3-axis digital accelerometer sensor kit based on AIS25BA
- User-friendly AIS25BA evaluation kit
- Complete AIS25BA pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Contents
Evaluation board, adapter board (STEVAL-MKIGI03B), Flat cable.
Technical Specifications
Accelerometer - Three-Axis
No SVHC (21-Jan-2025)
Evaluation kit AIS25BATR, Adapter Board STEVAL-MKIGI03B, Flat Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate