Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 208.500 |
Product Information
Product Overview
STEVAL-MKI223V1K is a demonstration board is a kit made up of an ad hoc PCB, mounting the ILPS28QSW pressure sensor with a Qvar electrostatic sensor and a swipe electrode to make it compatible with the STEVAL-MKI109V3. The electrode boards (STEVAL-MKE001A, STEVAL-MKE002A, or STEVALMKE003A) can be stacked on a STEVAL-MKI223V1 board. The kit provides the complete ILPS28QSW pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboards which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico-GUI), or dedicated software routines for customized applications.
- User friendly ILPS28QSW board
- Complete ILPS28QSW pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 motherboards
Technical Specifications
Demonstration Board
Pressure Sensor
No SVHC (21-Jan-2025)
ILPS28QSW
Demonstration Board ILPS28QSW
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate