Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 131.280 |
Product Information
Product Overview
STEVAL-MKI195V1 is a LSM6DSRX adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LSM6DSRX product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI195V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSRX pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LSM6DSRX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboard
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate