Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 762.970 |
Product Information
Product Overview
STEVAL-MKBOXPRO is a SensorTile.box PRO, the new ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation, exploit the full kit potential by leveraging both motion and environmental data sensing, along with a digital microphone, and enhance the connectivity and smartness of whatever environment you find yourself into. One can entirely enjoy the SensorTile.box PRO experience regardless of your level of expertise, the box kit could be exploited according to three different modalities. Entry mode: run a wide range of already embedded IoT applications on your box. Expert mode: build custom applications through the STBLESensor App by selecting specific input data and operating parameters from corresponding available in-box sensors, functions to assess/compute those data, and output types that you need, while leveraging on the available powerful algorithms. Pro mode: develop quickly your own tailored IoT application.
- All-in-one sensor node, which fits into the palm of your hand (40x63 mm) for any IoT applications
- Ready-to-go development kit
- Ultra-low-power with FPU Arm-Cortex-M33 with TrustZone® microcontroller (STM32U585AI)
- microSD™ card slot for standalone data logging applications
- On-board Bluetooth® Low Energy 5.2 (BlueNRG-LP) and NFC tag (ST25DV04K)
- High precision sensors to gather high-quality data and CE, FCC, UKCA, IC certifications
- User interface such as Interface J-Link/SWD debug-probe and interface for extension board
- USB Type-C® charging and connecting, 5W wireless charging and rechargeable long-life 480mAh battery
- Develop apps quickly regardless of your level of expertise
- Windows, LINUX, and MacOS ST software compatibility and Firmware over-the-air (FOTA) upgrade
Technical Specifications
Development Kit
Internet of Things (IoT)
No SVHC (21-Jan-2025)
STTS22H, LSM6DSV16X, LIS2DU12, LIS2MDL, LPS22DF, MP23DB01HP, STM32U585AI, ST25DV04K
SensorTile.box Pro Dev Kit STTS22H, STM32U585AI, LIS2DU12, LSM6DSV16X, LIS2MDL, LPS22DF, MP23DB01HP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate