Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 149.490 |
Product Information
Product Overview
The STEVAL-ISA098V1 is a demo board for L7985A switching regulator in HSOP8 package. The L7985A is a step down regulator with a 2.5A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 2A current to the load depending on the application conditions. The input voltage can range from 4.5V to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250KHz switching frequency oscillator that can be externally adjusted up to 1MHz.
- 2A DC output current
- Internal soft start and enable
- Low dropout operation
- 100% duty cycle
- Voltage feed forward
- Zero load current operation
- Overcurrent and thermal protection
Applications
Power Management, Consumer Electronics, Industrial, Communications & Networking, LED Lighting, Imaging, Video & Vision, Audio
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Eval Board L7985A
-
L7985A
Step Down Switching Regulator
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate