Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPMM10B
Order Code3489469
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 512.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 512.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-IPMM10B
Order Code3489469
Technical Datasheet
Application Sub TypeAC Induction Motor, BLDC, PMSM
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTIB1060DM2T-L
Kit ContentsEval Board STIB1060DM2T-L
Product Range-
Product Overview
- 1200W motor control power board based on STIB1060DM2T-L SLLIMM 2nd series MOSFET IPM
- Input voltage range from 125VDC to 400VDC
- Nominal current up to 4.2Arms
- Input auxiliary voltage up to 20VDC
- Single- or three-shunt resistors for current sensing (with sensing network)
- Two options for current sensing: dedicated op-amps or through MCU
- Overcurrent hardware protection, IPM temperature monitoring and protection
- Hall sensor or encoder input
- MOSFET intelligent power module SLLIMM™ 2nd series IPM (STIB1060DM2T-L - DBC package)
- Motor control connector (32-pin) to interface with ST MCU board
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
AC Induction Motor, BLDC, PMSM
Kit Application Type
Motor Control
Kit Contents
Eval Board STIB1060DM2T-L
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STIB1060DM2T-L
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00247