Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL059V1
Order Code3228647
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 322.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 322.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL059V1
Order Code3228647
Technical Datasheet
Device TopologyConstant Current
No. of Outputs32Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipSTAP16DPS05
Dimming Control Type-
Kit ContentsEval Board STAP16DPS05
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High brightness LED array driver evaluation board with diagnostics for automotive applications based on the STAP16DPS05 and STM8A. The LED driver is configured and controlled through an 8bit automotive grade STM8A microcontroller via SPI interface. An automotive grade A5974D DC-DC converter provides the voltages and power for the overall functioning of the board. This board can be used to demonstrate the LED driver features or used to aid in application development. Software applications can be written, downloaded and debugged using the on-board SWIM connector.
- Stand-alone mode: on-board buttons to switch between the demos
- Potentiometer as a slider to control speed or brightness of the pattern
- Open circuit, short circuit using open-circuit/short-circuit jumpers
- Demonstrates pre-configured patterns (with adjustable brightness/speed)
- All the features present in stand-alone mode can be controlled using the GUI
- Global brightness control to change the brightness of all channels
- Frame programming mode and 4 predefined presets with variable transition time between frames
- Open/short error detection and representation on the GUI
- Error detection in 'no loop' and in loop of 0.5s and 1s
Technical Specifications
Device Topology
Constant Current
Output Current
-
Input Voltage Min
-
Core Chip
STAP16DPS05
Kit Contents
Eval Board STAP16DPS05
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
32Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058