Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL009V3
Order Code1527001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL009V3
Order Code1527001
Technical Datasheet
Device Topology-
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipSTP04CM596
Dimming Control Type-
Kit ContentsEval Board STP04CM596
Product Range-
Product Overview
STEVAL-ILL009V3 load board should be connected through the 30 pin connector to the STEVAL-ILL009V1 control board to be able to show the light effect with the board. The OSTAR projection module, used as light source, has a maximum forward current of 700mA. The NTC resistor is directly assembled on the OSTAR module. As the power of the module is above 10W, the heatsink is used to keep the temperature in range. The biggest advantage of the OSTAR module is that red, green and blue LEDs are in the same package, very closely assembled and therefore the colour effect is better than with three separate LEDs.
- Outstanding brightness and luminance
- Dominant wavelength is 617nm amber (red)
- Dominant wavelength colour 2 is 525nm true green
- Dominant wavelength colour 3 is 464nm blue
- Viewing angle at 50% IV is 120deg (lambertian emitter)
- Light emitting surface (typ) 2.1mm2 x 2.1mm2
- ESD withstand voltage up to 2kV acc. To JESD22-A114-B
Applications
LED Lighting
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
STP04CM596
Kit Contents
Eval Board STP04CM596
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4